CNT-P-DPK-20-P/C
CNT P DPK-20 P/C / 030-2007-000 / Rack & Panel ...
描述
030-2007-000 is a VEAM CIR Series circular connector receptacle designed for demanding military and industrial interconnect applications. The connector features an aluminum alloy shell with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab, along with polychloroprene (Neoprene) inserts and copper alloy contacts with silver, gold, or rhodium plating. Produced in accordance with NATO Standard VG95234 based on MIL-DTL-5015 for physical size, layout, and environmental requirements, the connector offers dielectric strength ratings up to 8,500V minimum flashover. The CIR Series is ideal for aerospace, transportation, and energy infrastructure applications where reliable, environment-proof connections are required.
搜索关键词: CNTPDPK20PC
规格
常见问题
CNT-P-DPK-20-P/C 是否符合 RoHS 标准?
是的,CNT-P-DPK-20-P/C 符合 RoHS 标准。
CNT-P-DPK-20-P/C 的交货期是多少?
CNT-P-DPK-20-P/C 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 548
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands