描述
031-1351-000 is a gold-plated size 16 socket crimp contact designed for use with ITT Cannon KPTC-NG series miniature circular connectors. The contact accommodates wire sizes from 1.0 to 2.0 mm² with a sealing area insulation diameter of 1.6 to 2.7 mm. These contacts are designed for crimp termination and are compatible with hand crimp tool M22520/1-01 with locator M22520/1-02. The KPTC-NG connector series is CE compliant for EMC requirements and features nickel shell plating. Common applications include machine and systems industries where reliable electrical connections with EMC shielding are required.
搜索关键词: CNTASMSBKAF221WRAP
规格
常见问题
CNT-ASM-S-BKAF-22-1-WRAP 是否符合 RoHS 标准?
是的,CNT-ASM-S-BKAF-22-1-WRAP 符合 RoHS 标准。
CNT-ASM-S-BKAF-22-1-WRAP 的交货期是多少?
CNT-ASM-S-BKAF-22-1-WRAP 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 5,664
可立即发货
缺货数量的起订量: 125
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands