CIR06R-28-21P-F80
Circular Connector - Straight Plug - Male Pins - 37 Position - Shell Size-Insert 28-21 - Bayonet Lock - Crimp Contacts. ...
描述
The CIR06R-28-21P-F80 from ITT CANNON is circular connector, straight plug with male pins, 37 position, shell size-insert 28-21, bayonet lock, backshell (includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR06R2821PF80
规格
常见问题
CIR06R-28-21P-F80 是否符合 RoHS 标准?
不,CIR06R-28-21P-F80 不符合 RoHS 标准。
CIR06R-28-21P-F80 的交货期是多少?
CIR06R-28-21P-F80 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 27
可立即发货
缺货数量的起订量: 3
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands