CIR06GG-32-8S-F80-T12
Circular Connector - Straight Plug - Female Sockets - 30 Position - Shell Size-Insert 32-8 - Bayonet Lock - Crimp Contacts. ...
描述
The CIR06GG-32-8S-F80-T12 from ITT CANNON is circular connector, straight plug with rubber covered coupling nut, female sockets, 30 position, shell size-insert 32-8, bayonet lock and crimp contacts. This connector has copper alloy contacts with gold finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR06GG328SF80T12
规格
常见问题
CIR06GG-32-8S-F80-T12 是否符合 RoHS 标准?
不,CIR06GG-32-8S-F80-T12 不符合 RoHS 标准。
CIR06GG-32-8S-F80-T12 的交货期是多少?
CIR06GG-32-8S-F80-T12 的标准交货期约为 3 周。有库存的数量由 Master Electronics 发货。
有存货: 5
可立即发货
工厂交货期 3 周
English
中文 / 汉语
Deutsch
Español
Nederlands