CIR030G2-24-5P-F80
Circular Connector - Receptacle - Male Pins - 16 Position - Shell Size-Insert 24-5 - Bayonet Lock - Crimp Contacts - Rear Panel Mount. ...
描述
The CIR030G2-24-5P-F80 from ITT CANNON is rear panel (square flange with through mounting hole) mount circular connector, receptacle with male pins, 16 position, shell size-insert 24-5, bayonet lock, swivel backshell (suitable for heat shrink tubing but includes individual wire sealing grommet) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR030G2245PF80
规格
常见问题
CIR030G2-24-5P-F80 是否符合 RoHS 标准?
不,CIR030G2-24-5P-F80 不符合 RoHS 标准。
CIR030G2-24-5P-F80 的交货期是多少?
CIR030G2-24-5P-F80 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 26
可立即发货
已订购:
50
可以发货 3/15/27
缺货数量的起订量: 3
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands