CIR030FP-14S-2P-F80-T104
Circular Connector - Receptacle - Male Pins - 4 Position - Shell Size-Insert 14S-2 - Bayonet Lock - Crimp Contacts - Rear Panel Mount. ...
描述
The CIR030FP-14S-2P-F80-T104 from ITT CANNON is rear panel (square flange with non threaded through mounting hole) mount circular connector, receptacle with male pins, 4 position, shell size-insert 14S-2, bayonet lock and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with zinc/cobalt finish. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR030FP14S2PF80T104
规格
常见问题
CIR030FP-14S-2P-F80-T104 是否符合 RoHS 标准?
是的,CIR030FP-14S-2P-F80-T104 符合 RoHS 标准。
CIR030FP-14S-2P-F80-T104 的交货期是多少?
CIR030FP-14S-2P-F80-T104 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands