CIR01AF-28-11P-F80-13
Circular Connector - In-Line Receptacle - Male Pins - 22 Position - Shell Size-Insert 28-11 - Bayonet Lock - Crimp Contacts. ...
描述
The CIR01AF-28-11P-F80-13 from ITT CANNON is circular connector, in-line receptacle (round flange with flats) with male pins, 22 position, shell size-insert 28-11, bayonet lock, backshell (with A style clamp and bushing) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR01AF2811PF8013
规格
常见问题
CIR01AF-28-11P-F80-13 是否符合 RoHS 标准?
不,CIR01AF-28-11P-F80-13 不符合 RoHS 标准。
CIR01AF-28-11P-F80-13 的交货期是多少?
CIR01AF-28-11P-F80-13 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands