CIR00F-18-1PZ-F80-T12-15
Circular Connector - Receptacle - Male Pins - 10 Position - Shell Size-Insert 18-1 - Bayonet Lock - Orientation Z - Crimp Contacts - Panel Mount. ...
描述
The CIR00F-18-1PZ-F80-T12-15 from ITT CANNON is panel (flange with through mounting hole) mount circular connector, receptacle with male pins, 10 position, shell size-insert 18-1, bayonet lock, backshell (with A style clamp and bushing but includes wire sealing grommet and compression ring), orientation Z and crimp contacts. This connector has copper alloy contacts with gold finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR00F181PZF80T1215
规格
常见问题
CIR00F-18-1PZ-F80-T12-15 是否符合 RoHS 标准?
不,CIR00F-18-1PZ-F80-T12-15 不符合 RoHS 标准。
CIR00F-18-1PZ-F80-T12-15 的交货期是多少?
CIR00F-18-1PZ-F80-T12-15 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 7
可立即发货
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands