CIR00AFS-36-15P-F80-T12
Circular Connector - Receptacle - Male Pins - 35 Position - Shell Size-Insert 36-15 - Bayonet Lock - Crimp Contacts - Panel (Flange) Mount. ...
描述
The CIR00AFS-36-15P-F80-T12 from ITT CANNON is panel (flange with countersunk mounting hole) mount circular connector, receptacle with male pins, 35 position, shell size-insert 36-15, bayonet lock, backshell and crimp contacts. This connector has copper alloy contacts with gold finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
搜索关键词: CIR00AFS3615PF80T12
规格
常见问题
CIR00AFS-36-15P-F80-T12 是否符合 RoHS 标准?
不,CIR00AFS-36-15P-F80-T12 不符合 RoHS 标准。
CIR00AFS-36-15P-F80-T12 的交货期是多少?
CIR00AFS-36-15P-F80-T12 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 8
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands