CGE6E18H5ZWB03
Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - Straight Shell - 150 A - Free Hanging. ...
描述
The ITT CANNON CGE6E18H5ZWB-03 is a high-performance circular connector designed for pin (male) connections. It features a single position and a shell size of 18 with a straight shell configuration. With a maximum current rating of 150 A, this connector is perfect for demanding applications that require a reliable and robust electrical connection. The free-hanging design offers flexibility in installation and allows for easy mating and unmating of the connector. Whether used in industrial, aerospace, or military applications, the ITT CANNON CGE6E18H5ZWB-03 provides a secure and efficient solution for high-power electrical connections.
搜索关键词: CGE6E18H5ZWB03
规格
常见问题
CGE6E18H5ZWB03 是否符合 RoHS 标准?
是的,CGE6E18H5ZWB03 符合 RoHS 标准。
CGE6E18H5ZWB03 的交货期是多少?
CGE6E18H5ZWB03 的标准交货期约为 30 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
已订购:
25
可以发货 5/19/27
已订购:
25
可以发货 7/16/27
工厂交货期 30 周
English
中文 / 汉语
Deutsch
Español
Nederlands