CGE6E18H5FWB03
The 121537-0047 is a CGE series high-power circular connector designed for high-current, low-voltage power transmission applications. ...
描述
The 121537-0047 is a high-power circular connector from the CGE series, engineered to transmit very high current at low voltage. It features a durable aluminum alloy shell with an olive chromate over cadmium finish, a two-piece PTFE insulator, and hard silver-plated copper alloy contacts. The connector ensures reliable connections with a bayonet coupling mechanism and is waterproof up to 1 bar when mated. With an operating temperature range of -55°C to +125°C and a mechanical durability of 500 mating cycles, it is well-suited for demanding applications in military vehicles and industrial facilities.
搜索关键词: CGE6E18H5FWB03
规格
常见问题
CGE6E18H5FWB03 是否符合 RoHS 标准?
是的,CGE6E18H5FWB03 符合 RoHS 标准。
CGE6E18H5FWB03 的交货期是多少?
CGE6E18H5FWB03 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 2
工厂交货期 18 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands