CA3102E18-1PWB-111-A240 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

CA3102E18-1PWB-111-A240

Circular Connector - Box Mount - Contact Arrangement: 18-1 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

121575-4556-W is a component or accessory within the Cannon CA bayonet connector system conforming to VG95234 and MIL-C-5015 standards. The product is part of ITT Cannon's comprehensive connector ecosystem, which includes multiple shell sizes ranging from 105L to 36, with corresponding dimensional specifications and contact configurations. This component supports various wire sizes from AWG 26 to AWG 8 (0.14 mm² to 6 mm²) and is compatible with multiple crimp tool systems including hand crimp tools, hydraulic handpumps, and electro-hydraulic tools. The assembly is designed for aerospace, defense, medical, energy, transportation, and industrial applications where reliable electrical connections are critical.

搜索关键词: CA3102E181PWB111A240

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
CA3102E18-1PWB-111-A240
别名/又称:
121575-4556-W
计量单位:
每 Each
RoHS:
Yes
COO:
PL
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

CA3102E18-1PWB-111-A240 是否符合 RoHS 标准?

是的,CA3102E18-1PWB-111-A240 符合 RoHS 标准。

CA3102E18-1PWB-111-A240 的交货期是多少?

CA3102E18-1PWB-111-A240 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 41

可立即发货

缺货数量的起订量: 25

工厂交货期 13 周

价格 (USD)

数量
单价
1
$59.70
5
$59.55
10
$59.40
25
$59.25
50
$36.46
75
$28.87
100 +
$28.29

工具/3D模型

产品指南