CA110437 by itt cannon
ITT CANNON 授权经销商

CA110437

Component Not For Resale E/r # 8 H.v. Skt Can # 110437-0000 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 110437-0000 is a versatile and highly reliable circular connector from the Cannon CA-Bayonet series, designed for harsh environment applications requiring secure, quick-disconnect coupling. It features a proven 'reverse bayonet' coupling that provides exceptional vibration protection with a simple 120° turn, and its rugged aluminum alloy shell ensures durability in severe conditions. This connector series operates over a temperature range of -55°C to 125°C, is rated for an operating voltage of 50V DC, and offers environmental sealing up to IP68 and IP69k. The contacts are made from a copper alloy with a hard silver finish, supporting at least 500 mating cycles. Due to its robust and waterproof design, it is suitable for use in off-road vehicles, construction machinery, industrial devices, and military equipment.

搜索关键词: CA110437

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
CA110437
别名/又称:
110437-0000
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

CA110437 是否符合 RoHS 标准?

是的,CA110437 符合 RoHS 标准。

CA110437 的交货期是多少?

CA110437 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 17 周

价格 (USD)

数量
单价
1
$400.39
5
$399.38
7
$398.38
13
$227.13
19
$164.04
25 +
$160.76

工具/3D模型

产品指南