描述
031-8717-120 is a socket power contact for Cannon Trident connectors designed for use with Neptune connectors. This contact is rated for a continuous current of 30 A and accommodates wire sizes from 20-18 AWG (0.50–1.00 mm²). The contact features an insulation diameter range of 1.40 mm to 2.00 mm (.055" to .078"), with a strip length of 5.00 mm (±0.25 mm or ±0.009"), and is tin-plated for reliable electrical performance. This socket contact is ideal for high-power applications requiring robust electrical connections in industrial and aerospace environments where reliable power distribution is essential.
搜索关键词: APKSB25A10L
规格
常见问题
APK-SB25A10L 是否符合 RoHS 标准?
是的,APK-SB25A10L 符合 RoHS 标准。
APK-SB25A10L 的交货期是多少?
APK-SB25A10L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands