描述
252-0127-000 is a VEAM CIR Series circular connector designed for reliable interconnection in demanding aerospace and industrial environments. The connector features a shell constructed from aluminum alloy with hard black anodize finish (T89) as standard, with options for stainless steel, bronze, and plastic composite materials. The insert is manufactured from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector is ideal for applications requiring robust, sealed interconnections in harsh environments, offering cadmium-free and lead-free material options for compliance with modern environmental standards.
搜索关键词: ADPTRMSK46CRIMPPOT
规格
常见问题
ADPTR-MS-K-4-6-CRIMP-POT 是否符合 RoHS 标准?
是的,ADPTR-MS-K-4-6-CRIMP-POT 符合 RoHS 标准。
ADPTR-MS-K-4-6-CRIMP-POT 的交货期是多少?
ADPTR-MS-K-4-6-CRIMP-POT 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 41
可立即发货
缺货数量的起订量: 13
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands