描述
The 995-0002-823 is a crimp contact component within the VEAM CIR Series connector family manufactured by ITT Cannon. This contact is engineered for reliable electrical termination of wires across multiple contact sizes and wire gauges, supporting applications requiring robust interconnect solutions. The product accommodates wire sizes ranging from AWG 4 to 26 (or equivalent metric 0.5 mm² to 35 mm²), with contact sizes available in 0, 4, 8, 12, 16, 18, and 20 configurations. Crimp bucket dimensions and wire diameter specifications are precisely defined to ensure secure, repeatable terminations. These contacts are commonly used in industrial interconnect assemblies, aerospace applications, and energy infrastructure systems where high reliability and standardized electrical performance are essential.
搜索关键词: 9950002823
规格
常见问题
995-0002-823 是否符合 RoHS 标准?
是的,995-0002-823 符合 RoHS 标准。
995-0002-823 的交货期是多少?
995-0002-823 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 226
发货 today, 输入设置值。
最小订购数量: 25
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands