描述
The 990-0000-950 is a silicone O-ring seal designed for use in ITT Cannon's 38999 Series I, II, and III circular connectors. This component features a cross-sectional diameter of 0.070 inches and an outer diameter of 0.983 inches, providing reliable sealing performance in interconnect applications. The silicone material composition ensures compatibility with various environmental conditions and maintains seal integrity across the operating range of circular connector systems. This O-ring is commonly used in aerospace, military, and industrial applications where dependable environmental sealing and connector reliability are essential requirements.
搜索关键词: 9900000950
规格
常见问题
990-0000-950 是否符合 RoHS 标准?
是的,990-0000-950 符合 RoHS 标准。
990-0000-950 的交货期是多少?
990-0000-950 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 1,217
可立即发货
库存数量的起订量: 95
缺货数量的起订量: 95
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands