描述
The 419-2087-201 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. This connector supports multiple insert arrangements with contact counts ranging from 2 to 159 contacts, accommodating various contact sizes (0, 4, 8, 12, 16, 18, and 20) to meet diverse wiring requirements. The connector features multiple service ratings (A, I, D, E, C) and is compatible with wire sizes from 4 AWG to 4/0 AWG, with corresponding cross-sectional areas up to 120 mm². The product integrates solder and crimp contact options, supporting both male (pin) and female (socket) configurations for flexible assembly methods. These connectors are widely used in aerospace, energy infrastructure, and transportation industries where robust, high-reliability interconnections are essential.
搜索关键词: 4192087201
规格
常见问题
419-2087-201 是否符合 RoHS 标准?
是的,419-2087-201 符合 RoHS 标准。
419-2087-201 的交货期是多少?
419-2087-201 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands