描述
419-2064-301 is a crimp contact assembly component for the VEAM CIR Series circular connectors manufactured by ITT Cannon. This contact is designed for use in multi-pin connector inserts with various contact sizes ranging from 20 to 4/0 AWG, supporting wire sizes from 0.15 mm² to 120 mm². The contact features F80 crimp termination technology with dimensional specifications including crimp bucket inner diameters ranging from 0.85 mm to 16.5 mm and contact lengths from 22.8 mm to 63.0 mm. These contacts are available in both male (pin) and female (socket) configurations and support service ratings from A to I depending on the specific insert arrangement and contact quantity. The CIR Series connectors are engineered for industrial applications requiring reliable interconnect solutions in energy infrastructure, aerospace, and transportation industries.
搜索关键词: 4192064301
规格
常见问题
419-2064-301 是否符合 RoHS 标准?
是的,419-2064-301 符合 RoHS 标准。
419-2064-301 的交货期是多少?
419-2064-301 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 20
发货 today, 输入设置值。
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands