描述
The 419-2064-000 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. This connector supports multiple insert arrangements with contact quantities ranging from 3 to 159 contacts, accommodating various wire sizes from 20 AWG to 4/0 AWG with current ratings from 7.5 A to 225 A depending on contact size and configuration. The connector features multiple service ratings (I, A, D, E, B, C) with dielectric strength capabilities ranging from 1.0 kV to 7.0 kV AC RMS test voltage, and includes nickel-plated wire contacts for enhanced corrosion resistance. Shielding characteristics provide electromagnetic attenuation across frequencies from 0.01 MHz to 100 MHz, making it suitable for demanding aerospace, energy infrastructure, and transportation applications requiring robust signal and power transmission.
搜索关键词: 4192064000
规格
常见问题
419-2064-000 是否符合 RoHS 标准?
是的,419-2064-000 符合 RoHS 标准。
419-2064-000 的交货期是多少?
419-2064-000 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 65
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands