描述
351-0213-001 is a circular connector from the ITT VEAM CIR Series, designed for reliable interconnect solutions in demanding environments. The CIR Series connectors feature multiple insert arrangements with various contact configurations supporting contact sizes from 0 to 20 AWG and multiple service ratings. These connectors are engineered for transportation and industrial applications where robust, environmentally sealed connections are required. The series offers a comprehensive range of accessories including reduction sleeves, hole plugs, and mounting options to support diverse installation requirements.
搜索关键词: 3510213001
规格
常见问题
351-0213-001 是否符合 RoHS 标准?
是的,351-0213-001 符合 RoHS 标准。
351-0213-001 的交货期是多少?
351-0213-001 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 242
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands