描述
348-0199-000 is a component from the ITT VEAM CIR Series of circular connectors designed for industrial interconnect applications. The CIR Series offers a variety of insert arrangements with multiple contact configurations supporting different contact sizes (0, 4, 8, 12, 16, 18, 20) and current ratings ranging from 7.5 A to 225 A depending on contact size. The series includes options for coaxial contacts compatible with various cable types including RG 58, RG 62, RG 141, RG 142, RG 178, RG 179, RG 180, and others. These connectors are suitable for demanding applications in aerospace, transportation, and industrial environments where reliable electrical connections are critical.
搜索关键词: 3480199000
规格
常见问题
348-0199-000 是否符合 RoHS 标准?
是的,348-0199-000 符合 RoHS 标准。
348-0199-000 的交货期是多少?
348-0199-000 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 5,153
可立即发货
最小订购数量: 30
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands