330-0190-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

330-0190-000

Cont Pin Ms-k 4 (12-48) / 330-0190-000 / Circular ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 330-0190-000 is a VEAM CIR Series bayonet-coupling connector designed for reliable interconnect solutions in industrial applications. This connector features a shell constructed from aluminum alloy with hard black anodize finish (T89) as standard, with options for stainless steel, bronze, and plastic composite materials. The insert is made from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are manufactured from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. It supports multiple contact quantities and arrangements with service ratings ranging from I to C, accommodating operating voltages from 250 V DC (Service Rating I) to 4200 V DC (Service Rating C). This versatile connector is ideal for aerospace, military, and industrial applications requiring robust, high-reliability interconnections.

搜索关键词: 3300190000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
330-0190-000
别名/又称:
CONT-PIN-MS-K-4-(12-48)
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

330-0190-000 是否符合 RoHS 标准?

是的,330-0190-000 符合 RoHS 标准。

330-0190-000 的交货期是多少?

330-0190-000 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 20

发货 today, 输入设置值。

工厂交货期 12 周

价格 (USD)

数量
单价
1
$320.25
5
$319.45
10
$318.65
13
$317.85
25
$175.01
38
$121.53
50 +
$119.11

工具/3D模型

产品指南