330-0188-003 by itt cannon
ITT CANNON 授权经销商

330-0188-003

Msk 12 Pin 12 48 Sp Al / 330-0188-003 / Circular ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

330-0188-003 is a VEAM CIR Series bayonet-coupling connector designed for critical interconnect applications in industrial, aerospace, and transportation sectors. The connector features a shell constructed from aluminum alloy with hard black anodize finish (T89), polychloroprene neoprene insert material, and copper alloy contacts with gold plating (standard T12). It is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector supports multiple contact sizes (0, 4, 8, 12, 16) with various current ratings ranging from 7.5 A to 350 A depending on contact size, and service ratings from I to C with operating voltages up to 4200 V DC. This versatile connector is ideal for applications requiring reliable power distribution, signal transmission, and environmental protection in demanding industrial and aerospace environments.

搜索关键词: 3300188003

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
330-0188-003
别名/又称:
MSK-12-PIN-12-48-SP-AL
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

330-0188-003 是否符合 RoHS 标准?

是的,330-0188-003 符合 RoHS 标准。

330-0188-003 的交货期是多少?

330-0188-003 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 7

发货 today, 输入设置值。

工厂交货期 16 周

价格 (USD)

数量
单价
1
$709.55
5
$707.78
10
$706.01
13
$704.25
25
$386.55
38
$262.34
50 +
$257.09

工具/3D模型

产品指南