描述
High Power Snap-In Receptacle, 1-way, red
Search Keywords: 2498619006
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
249-8619-006
计量单位:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
供应商标准包装:
100
Series:
APD High Power 1-way
Gender:
Pin
Industrial Climate:
SO2, 0,67 %
Sealing:
IP 67 (DIN EN 60529)
Operating Current:
see derating curve (catalog)
Contact Resistance:
0,4 mΩ max
Voltage Proof:
1000 VAC, 60 seconds
Insulator Resistance:
10 MΩ min.
Coding (Mechanical Keying And Visual Color Coding):
Code 6 - red (RAL 2002)
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Connector Type:
Snap-In Receptacle
Coupling Nut Material:
PA 66 GF
Vibration Resistance:
Sine, 100 m/s², 3 axis, 24h, RT (EN 60512)
Sealing Material:
HNBR (alternative FKM)
Humidity Range:
up to 95 %
Coupling Torque:
2 Nm max
Operating Voltage:
48 VDC
Housing Material:
PBT GF
Durability Rating:
50 Mating Cycles
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Static Load:
350 N (ISO 15170-2, Sec. 4.6)
有存货: 1,562
可立即发货
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 12 周
数量
Unit Price
15
$12.57
25
$12.54
50
$12.51
125
$12.48
250
$7.68
375
$6.08
500
+
$5.96
English
Chinese
Spanish