描述
249-8605-003 is a VEAM CIR Series connector designed for reliable electrical interconnection in industrial applications. The connector supports multiple insert arrangements with contact counts ranging from 5 to 61 contacts, accommodating various contact sizes including DIN 15, DIN 25, and AWG 16 specifications. It features crimp contact termination options and is available in both pin and socket configurations for PCB mounting. The connector is engineered for applications requiring flexible contact arrangements and robust electrical performance across diverse industrial end-markets including energy infrastructure, aerospace, and transportation systems.
搜索关键词: 2498605003
规格
常见问题
249-8605-003 是否符合 RoHS 标准?
是的,249-8605-003 符合 RoHS 标准。
249-8605-003 的交货期是多少?
249-8605-003 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 106
可立即发货
最小订购数量: 10
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands