249-4517-000
Connector Accessory - 0.75in Max Cable Dia - Backshell - Aluminum Alloy ...
描述
249-4517-000 is a two-piece metal backshell designed for use with DL2/DLM2 Cannon ZIF connectors. The shell features a die cast aluminum construction with acrylic paint finish and stainless steel hardware, providing durable protection and strain relief for cable assemblies. The wire hood can be installed in two positions, allowing for either straight or 90° cable entry by rotating the hood. Key dimensions include 77.8 mm (3.06 in) length, 33.0 mm (1.30 in) width, and a maximum cable entry diameter of 19.05 mm (0.750 in). The kit includes 2 shells, 9 screws, 1 wire hood, 1 wire clamp, and 1 lock/open indication seal, making it suitable for applications requiring secure connector backshell protection.
搜索关键词: 2494517000
规格
常见问题
249-4517-000 是否符合 RoHS 标准?
是的,249-4517-000 符合 RoHS 标准。
249-4517-000 的交货期是多少?
249-4517-000 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands