help desk software
248-8509-000 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

248-8509-000

Dummy Rec. Rear Panel Mount CA3105B-05 # 24 / 248-8509-000 / Circular ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 248-8509-000 is a Cannon CA Bayonet connector shell assembly (Style B with through holes) designed for size 24 shell applications. This connector features a barrel diameter (d1) of 40.9 mm and a length (l1) of 44.5 mm, with a contact hole diameter (d2) of 3.7 mm for through-hole mounting. The shell is engineered to accommodate multiple contact configurations and wire sizes ranging from 0.14 mm² to 50.0 mm² (AWG 18 to 2), supporting various contact sizes including 15/16, 25/12, 60/100/8, 160/4, and 500/0. This connector is widely used in aerospace, defense, medical, and industrial applications where reliable bayonet-style connections and proven quality are essential for critical signal transmission and power distribution.

搜索关键词: 2488509000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
248-8509-000
计量单位:
每 Each
RoHS:
No
COO:
DE
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

248-8509-000 是否符合 RoHS 标准?

不,248-8509-000 不符合 RoHS 标准。

248-8509-000 的交货期是多少?

248-8509-000 的标准交货期约为 21 天。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 21 周

价格 (USD)

数量
单价
1
$87.88
5
$79.40
10
$75.74
25
$56.71
50
$46.20
100
$36.73
250 +
$30.23

工具/3D模型

产品指南