描述
237-3110-001 is a VEAM CIR Series connector insert assembly designed for flexible multi-contact interconnect solutions in industrial applications. The product supports multiple contact sizes (0, 4, 8, 12, 16, 18, 20, and 4/0) with various wire gauge accommodations ranging from 28-32 AWG to 4/0 AWG, enabling compatibility with diverse wiring requirements. Shell dimensions vary by contact size, with d1 ranging from 18.2 mm (10SL) to 65.5 mm (40), and insert lengths (l4) from 25.4 mm to 69.9 mm. The connector system includes crimp reduction sleeves for wire size adaptation and contact hole plugs for environmental sealing. These connectors are widely used in aerospace, energy infrastructure, and transportation industries where reliable, customizable interconnect solutions are required.
搜索关键词: 2373110001
规格
常见问题
237-3110-001 是否符合 RoHS 标准?
是的,237-3110-001 符合 RoHS 标准。
237-3110-001 的交货期是多少?
237-3110-001 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 226
可立即发货
最小订购数量: 9
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands