描述
237-3107-001 is a VEAM CIR Series circular connector designed for reliable electrical interconnection in industrial applications. The connector features multiple shell sizes ranging from 10SL to 40, with contact sizes from 0 to 20, supporting wire gauges from 2 AWG to 53 mm² and accommodating various crimp bucket configurations. It includes both male (pin) and female (socket) contact options with F80 crimp termination, offering coupling torque specifications from 1.7 Nm to 24 Nm depending on shell size. The connector is engineered for harsh environments with environmental sealing capabilities through grommet and insert cavity designs, making it suitable for aerospace, energy infrastructure, and transportation applications requiring durable, high-reliability interconnections.
搜索关键词: 2373107001
规格
常见问题
237-3107-001 是否符合 RoHS 标准?
是的,237-3107-001 符合 RoHS 标准。
237-3107-001 的交货期是多少?
237-3107-001 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 159
可立即发货
最小订购数量: 25
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands