描述
237-3021-000 is a circular connector from the VEAM CIR Series featuring bayonet coupling for secure connections in demanding environments. The connector is produced in accordance with NATO Standard VG95234, based on MIL-DTL-5015 for physical size, layout, and environmental requirements. Shell materials include aluminum alloy with options for stainless steel, bronze, and plastic composite, with various finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert material is polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame retardant rubber. Contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. These connectors are commonly used in aerospace, transportation, and industrial applications requiring reliable interconnect solutions in harsh environments.
搜索关键词: 2373021000
规格
常见问题
237-3021-000 是否符合 RoHS 标准?
不,237-3021-000 不符合 RoHS 标准。
237-3021-000 的交货期是多少?
237-3021-000 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 4,191
可立即发货
库存数量的起订量: 15
缺货数量的起订量: 15
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands