描述
The 237-0096-002 is a VEAM CIR Series connector designed for reliable electrical interconnection in industrial applications. It features multiple shell sizes ranging from 10SL to 40, with contact sizes from 0 to 20, supporting wire gauges from 4 AWG to 53 mm² and wire diameters from 0.61 mm to 14.7 mm. The connector demonstrates excellent dielectric strength with flashover ratings up to 8.5 kV ac rms (Service Rating C) and test voltages up to 7.0 kV ac rms, tested with nickel-plated wire per MIL-DTL-5015 standards. Coupling torque specifications range from 1.7 Nm (10SL) to 24 Nm (Size 40), with opening torques from 0.15 Nm to 1.5 Nm. The connector provides shielding characteristics with attenuation across the frequency range from 0.01 MHz to 100 MHz, making it suitable for demanding aerospace, energy infrastructure, and transportation applications requiring robust electrical performance and environmental reliability.
搜索关键词: 2370096002
规格
常见问题
237-0096-002 是否符合 RoHS 标准?
是的,237-0096-002 符合 RoHS 标准。
237-0096-002 的交货期是多少?
237-0096-002 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 271
可立即发货
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands