217-0389-021 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

217-0389-021

2170389021; MIL-DTL 5015 Series I; Circular ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

217-0389-021 is a crimp contact component for the VEAM CIR Series connector system manufactured by ITT Cannon. This contact is part of a comprehensive contact family supporting multiple wire gauges and current ratings, with specifications including wire size compatibility ranging from 4 AWG to 4/0 AWG and contact sizes from 0 to 20. The contact features a crimp bucket design with internal diameter specifications ranging from 0.024 to 0.591 inches depending on the specific variant, and is designed for reliable electrical connections in industrial interconnect applications. These contacts are commonly used in aerospace, energy infrastructure, and transportation industries where robust, high-reliability electrical connections are required.

搜索关键词: 2170389021

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
217-0389-021
别名/又称:
2170389021
计量单位:
每 Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

217-0389-021 是否符合 RoHS 标准?

不,217-0389-021 不符合 RoHS 标准。

217-0389-021 的交货期是多少?

217-0389-021 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 10

发货 today, 输入设置值。

工厂交货期 11 周

价格 (USD)

数量
单价
1
$285.38
5
$284.67
10
$283.96
13
$283.25
25
$155.95
38
$108.30
50 +
$106.13

工具/3D模型

产品指南