help desk software
192993-0084 by itt cannon
Image is representational - see mfr. specs

192993-0084

ITT CANNON

Backshell 180° 16 Shell Size Nickel Aluminum ...

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The ITT CANNON part 192993-0084 is a high-quality backshell designed for optimal performance and durability. It features a 180° orientation and is compatible with shell size 16 connectors. The backshell is made of nickel aluminum for excellent corrosion resistance and reliable electrical conductivity. This versatile component is commonly used in a wide range of applications, including aerospace, military, and industrial sectors. Trust in the ITT CANNON part 192993-0084 for secure and efficient cable management.

Search Keywords: 1929930084

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
192993-0084
计量单位:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Backshells
Shell Size:
16
Angular Function:
180 °
Body Material:
Aluminum
  Possible Replacement options available.  See Alternatives

有存货: 12

可立即发货

工厂交货期 8 周

数量
Unit Price
1
$43.59
5
$34.85
10
$29.32
25
$27.22
50
$25.92
100
$24.68
250 +
$23.14