192900-0122 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

192900-0122

Two Part Stamped Contact - Male ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TN0S24-0428P1L is a flange-mount, reversed circular receptacle from the Trident Neptune series, designed to accommodate 4 power and 28 signal pin contacts within a single size 24 shell. It is engineered for harsh environments, featuring membrane wire seals that provide an IP67 rating without requiring blanking plugs for unused cavities. The connector body is made of black UL 94 V-0 rated nylon with integrally molded stainless steel bayonet pins, ensuring robust and reliable connections for up to 500 mating cycles. It operates at up to 250V AC rms, with signal contacts rated up to 13A and power contacts up to 30A, across a wide temperature range of -55°C to +105°C. Due to its robust, sealed design, it is ideal for applications in off-road vehicles, agricultural and construction equipment, and industrial automation.

搜索关键词: 1929000122

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
192900-0122
别名/又称:
T2P24MC4LT
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100

常见问题

192900-0122 是否符合 RoHS 标准?

是的,192900-0122 符合 RoHS 标准。

192900-0122 的交货期是多少?

192900-0122 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。

有存货: 89

可立即发货

库存数量的起订量: 50

缺货数量的起订量: 750

工厂交货期 7 周

价格 (USD)

数量
单价
50
$0.9431
250
$0.9407
500
$0.9383
750
$0.9360
1,500
$0.5760
2,250
$0.4560
3,000 +
$0.4469

工具/3D模型

产品指南