192900-0075
The 192900-0075 is a 19-pin, sealed flange receptacle connector from the Trident Neptune series. ...
描述
The 192900-0075 is a Trident Neptune series flange receptacle connector designed for robust and sealed interconnections. It features a total of 19 pin-style contacts, including 12 dedicated power contacts, and supports an operating voltage up to 250V AC RMS with a standard current rating of up to 13A. The connector is built for durability with up to 500 mating cycles and operates reliably across a wide temperature range from -55°C to +105°C. Its construction provides an IP67 sealing rating, making it ideal for harsh environments in industrial, transportation, and outdoor applications where reliable power and signal connections are critical.
搜索关键词: 1929000075
规格
常见问题
192900-0075 是否符合 RoHS 标准?
是的,192900-0075 符合 RoHS 标准。
192900-0075 的交货期是多少?
192900-0075 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 277
发货 today, 输入设置值。
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands