192900-0035
Conn Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port Individual ...
描述
The 192900-0035 is a Cannon Trident Series circular connector plug designed for reliable interconnect applications. This connector features a shell size 24 configuration with 4 power contacts and 28 signal contacts, equipped with a metal locking ring and wire seal for secure mating. The connector is water sealed to IP67 rating, ensuring protection against dust and water ingress in demanding environments. Key dimensional specifications include an overall length (A) of 41.80 mm (1.645 inches), a connector diameter (ØB) of 40.50 mm (1.594 inches), and a flange diameter (ØC) of 51.00 mm. The connector accepts standard pin contacts and is commonly used in military/aerospace, industrial instrumentation, and marine applications where robust sealing and reliable signal transmission are critical.
搜索关键词: 1929000035
规格
常见问题
192900-0035 是否符合 RoHS 标准?
是的,192900-0035 符合 RoHS 标准。
192900-0035 的交货期是多少?
192900-0035 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 126
可立即发货
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands