168-1000-003 by itt cannon
ITT CANNON 授权经销商

168-1000-003

1681000003 / 168-1000-003 / Circular ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 168-1000-003 is a VEAM CIR Series bayonet-coupling connector designed for critical interconnect applications requiring reliable environmental sealing and high-density contact arrangements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, or plastic composite materials, and is available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is manufactured from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber, while contacts are made from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. These connectors support contact quantities ranging from 1 to 159 contacts with various service ratings (I, A, D, E, B, C) and are suitable for aerospace, industrial, and transportation applications where robust interconnection and environmental protection are essential.

搜索关键词: 1681000003

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
168-1000-003
别名/又称:
1681000003
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

168-1000-003 是否符合 RoHS 标准?

是的,168-1000-003 符合 RoHS 标准。

168-1000-003 的交货期是多少?

168-1000-003 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

工厂交货期 25 周

价格 (USD)

数量
单价
1
$2,171.76
5
$2,166.33
10
$2,160.91
13
$2,155.52
25
$1,144.97
38
$769.13
50 +
$753.75

工具/3D模型

产品指南