描述
155851-0946 is a miniature circular connector from ITT Cannon's MKJ Clip Lock (MKJ CL) series, designed for avionics and cabin system applications. This connector features an innovative clip lock latching system for quick connect and disconnect functionality, with multiple keying options providing 6 clocking positions to prevent mismating. The connector is available with diverse contact options including high-density size 23, size 20HD, size 16, or size 12 machined contacts, and features fully machined aluminium or stainless steel shells. Plating options include Electroless Nickel, Olive Drab Cadmium, Black Zinc Nickel, and Teflon Nickel. This small, lightweight connector is field repairable and ideal for commercial aerospace, defense, missile systems, and medical diagnostic equipment applications.
搜索关键词: 1558510946
规格
常见问题
155851-0946 是否符合 RoHS 标准?
是的,155851-0946 符合 RoHS 标准。
155851-0946 的交货期是多少?
155851-0946 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 100
可立即发货
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands