描述
155851-0099 is a miniature circular connector from the ITT Cannon MKJ Clip Lock series, designed for soldier-worn systems, military equipment, industrial, and medical applications. The MKJ Clip Lock series features a spring latching clip mechanism for quick connection and disconnection, with EMI shielding effectiveness of 40dB attenuation from 100MHz to 1000MHz. The connectors are constructed with aluminum alloy or stainless steel shells, fluorosilicone seals, copper alloy contacts with gold over nickel plating, and thermoplastic insulators. Operating temperature ranges from -65°C to +175°C with an insulation resistance of 5000 megaohms and contact resistance of 8 milliohms maximum. These connectors are ideal for sensors, instrumentation, missile systems, and avionic applications requiring reliable performance in harsh environments.
搜索关键词: 1558510099
规格
常见问题
155851-0099 是否符合 RoHS 标准?
是的,155851-0099 符合 RoHS 标准。
155851-0099 的交货期是多少?
155851-0099 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 80
可立即发货
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands