155851-0085
Connector Miniature Circular Pin 6 Position Crimp Straight Cable Mount 6 Terminal 1 Port ...
描述
The 155851-0085 is part of the ITT Cannon MKJ Clip Lock connector series, a spring-latching clip coupling connector designed for rapid connect/disconnect applications across defense, aerospace, medical, and industrial markets. The connector features multiple shell sizes (6, 7, and 9) with contact sizes ranging from #23 to #12, supporting current ratings from 5 Amps (#23) to 23 Amps (#12), and operating temperatures from -65°C to +175°C. Contacts are constructed from copper alloy with gold over nickel plating (50 micro inches), and the connector achieves 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz with aluminum or stainless steel hardware. The MKJ Clip Lock design provides 500 mating cycles and is RoHS compliant, making it ideal for applications requiring reliable, quick-disconnect interconnections in harsh environments with demanding electrical and mechanical performance requirements.
搜索关键词: 1558510085
规格
常见问题
155851-0085 是否符合 RoHS 标准?
是的,155851-0085 符合 RoHS 标准。
155851-0085 的交货期是多少?
155851-0085 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands