155850-0295 by itt cannon
ITT CANNON 授权经销商

155850-0295

155850-0295, Itt Cannon ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 155850-0295 is an MKJ Clip Lock miniature circular connector featuring ITT Cannon's spring latching clip retention system that enables tool-free quick disconnection. This connector is available in multiple shell sizes (6, 7, and 9) with contact sizes ranging from #12 to #23, supporting wire gauges from #12-14 AWG to #22-28 AWG depending on contact size. The connector delivers current ratings from 5 Amps (#23 contact) to 23 Amps (#12 contact), with dielectric withstanding voltage ranging from 750 VAC to 1800 VAC, and operates reliably across -65°C to +175°C. Contact resistance is maintained at 8 milliohms maximum with 5000 megaohms insulation resistance, and the connector supports 500 mating cycles. The MKJ Clip Lock is ideal for aerospace, defense, medical, and industrial applications requiring reliable, quick-connect/disconnect circular connectors with EMI shielding effectiveness of 40 dB attenuation from 100 MHz to 1000 MHz.

搜索关键词: 1558500295

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
155850-0295
别名/又称:
MKJCL1C12F9-19DA
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

155850-0295 是否符合 RoHS 标准?

是的,155850-0295 符合 RoHS 标准。

155850-0295 的交货期是多少?

155850-0295 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 50

可立即发货

工厂交货期 20 周

价格 (USD)

数量
单价
1
$218.70
5
$218.15
7
$217.61
13
$144.21
19
$117.18
25 +
$114.83

工具/3D模型

产品指南