155406-1100 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

155406-1100

Conn Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The MKJ3C7W10-26BN is a back-potted bayonet coupling receptacle connector from the Trinity MKJ series, featuring a jam nut shell style with 23 contacts in size 26 arrangement. This connector is designed with a pin gender configuration with 0.109 inch PC tail extension and normal polarization (150° to 210°), accommodating wire sizes from #22 to #28 AWG. The connector delivers a maximum current rating of 5 Amps with a voltage rating of 500 VAC RMS at sea level, maintaining contact resistance of 8 milliohms maximum and insulator resistance of 5000 megaohms minimum. Operating reliably across a temperature range of -55°C to +150°C, the connector features aluminum shell with cadmium plating and provides 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz, making it suitable for demanding aerospace, military, and industrial applications requiring robust circular connector performance.

搜索关键词: 1554061100

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
155406-1100
别名/又称:
MKJ3C7W10-26BN
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

155406-1100 是否符合 RoHS 标准?

不,155406-1100 不符合 RoHS 标准。

155406-1100 的交货期是多少?

155406-1100 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。

有存货: 6

发货 today, 输入设置值。

工厂交货期 38 周

价格 (USD)

数量
单价
1
$560.75
5
$559.35
7
$557.95
13
$318.11
19
$229.74
25 +
$225.14

工具/3D模型

产品指南