155143-1000
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port ...
描述
155143-1000 is a circular connector jam nut receptacle designed for rear panel mount applications with environmental protection. It features 19 size 23 crimp removable pin contacts with a contact spacing of 0.076 inches (1.9 mm) and accommodates wire sizes from #22 to #28 AWG. The connector is rated for 5 Amps maximum current and 500 VAC RMS at sea level, with an operating temperature range of -55°C to +150°C. It offers robust EMI shielding effectiveness of 40dB attenuation from 100 MHz to 1000 MHz and withstands vibration up to 20 g and shock up to 300 g per MIL-STD-1344 standards. This connector is ideal for demanding aerospace, military, and industrial applications requiring reliable environmental sealing and electromagnetic interference protection.
搜索关键词: 1551431000
规格
常见问题
155143-1000 是否符合 RoHS 标准?
不,155143-1000 不符合 RoHS 标准。
155143-1000 的交货期是多少?
155143-1000 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 71
可立即发货
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands