154182-0000-MS
Conn D-Subminiature PIN 51 POS 1.27mm Solder Pot ST Panel Mount 51 Terminal 1 Port ...
描述
M83513/01-GC is a Micro D metal shell connector plug designed for high-reliability interconnection applications. It features 51 solder pot contacts with gold-plated copper alloy material and a maximum contact resistance of 8 milliohms, housed in an aluminum shell with cadmium and yellow chromate over nickel finish. The connector utilizes LCP insulation and supports a maximum current rating of 3 A per contact, with a dielectric withstanding voltage of 600 VAC at sea level. The device is rated for thermal shock from -55°C to +125°C, physical shock of 50 G's on 3 axes, and vibration testing of 20 G's across 10-2000 Hz for 12 hours, demonstrating robust performance in demanding environments. With 500 mating/unmating cycles durability and excellent moisture and salt spray resistance, this connector is ideal for aerospace, military, and industrial applications requiring secure, long-term signal and power transmission.
搜索关键词: 1541820000MS
规格
常见问题
154182-0000-MS 是否符合 RoHS 标准?
不,154182-0000-MS 不符合 RoHS 标准。
154182-0000-MS 的交货期是多少?
154182-0000-MS 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 28
可立即发货
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands