154180-0020-MS
Micro-D metal shell connector mounting hardware jackpost assembly for Size 100 shell with #4-40 UNC-2B thread. ...
描述
154180-0020-MS is a jackpost assembly mounting hardware component designed for ITT Cannon's MDM Micro-D metal shell connectors with Size 100 shell configuration. This hardware features a #4-40 UNC-2B thread and is designed for panel mounting applications with .050" contact spacing connectors. The jackpost assembly includes a lockwasher and retaining nut with .187 (4.75) HEX head dimensions. It supports panel thicknesses up to .093 (2.36) inches and provides a maximum jackpost length of .500 (12.70) inches. This mounting hardware is commonly used in aerospace, defense, industrial, and medical applications where reliable harsh environment interconnect solutions are required.
搜索关键词: 1541800020MS
规格
常见问题
154180-0020-MS 是否符合 RoHS 标准?
是的,154180-0020-MS 符合 RoHS 标准。
154180-0020-MS 的交货期是多少?
154180-0020-MS 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands