描述
The 154180-0004 is a Micro D metal shell plug connector featuring 37 crimp contacts with 0.050 inch spacing, designed for reliable signal and power transmission. The connector utilizes gold-plated copper alloy contacts with a maximum contact resistance of 8 milliohms, an aluminum shell with cadmium/yellow chromate finish over nickel, and an LCP insulator for durability and environmental protection. The assembly includes 36 inches of #26 AWG pre-terminated wire per MIL-W-22759/11-26, color-coded per MIL-STD-681 System 1 with 10 repeating colors. With a current rating of 3 A maximum and dielectric withstanding voltage of 600 VAC at sea level, this connector is engineered for demanding aerospace and military applications requiring high reliability, thermal shock resistance from -55°C to +125°C, and durability through 500 mating/unmating cycles. The connector's robust construction and comprehensive environmental testing make it suitable for avionics, instrumentation, and harsh-environment industrial systems.
搜索关键词: 1541800004
规格
常见问题
154180-0004 是否符合 RoHS 标准?
不,154180-0004 不符合 RoHS 标准。
154180-0004 的交货期是多少?
154180-0004 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
有存货: 20
可立即发货
工厂交货期 5 周
English
中文 / 汉语
Deutsch
Español
Nederlands