154171-0018-MS
The 154171-0018-MS is a microminiature Micro-D connector with a metal shell, designed for high-reliability and high-density interconnect applications. ...
描述
The 154171-0018-MS is a microminiature Micro-D connector from the Cannon MDM series, providing a high-density, reliable interconnect solution in a compact and lightweight package. It features a durable 6061-T6 aluminum alloy shell and gold-plated copper alloy contacts on .050-inch spacing, designed in accordance with MIL-DTL-83513 specifications. This connector is rated for a maximum current of 3A, has a durability of 500 mating cycles, and operates over a temperature range of -55°C to +150°C. Its robust design, which includes a silicone elastomer interfacial seal for moisture protection, makes it ideal for demanding applications in aerospace, defense, and industrial systems where space and weight savings are critical.
搜索关键词: 1541710018MS
规格
常见问题
154171-0018-MS 是否符合 RoHS 标准?
是的,154171-0018-MS 符合 RoHS 标准。
154171-0018-MS 的交货期是多少?
154171-0018-MS 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 15
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands