描述
The 144-8764-000 is a VEAM CIR Series connector insert designed for reliable electrical interconnection in industrial applications. This product features multiple insert arrangements with contact quantities ranging from 6 to 159 contacts, supporting various contact sizes (20, 18, 16, 12, 8, 4, 0, and 4/0 AWG) with current ratings from 7.5 A to 225 A depending on configuration. The connector accommodates wire sizes from 2 mm² to 120 mm² cross-section, with crimp bucket inner diameters ranging from 2.2 mm to 18 mm to ensure secure termination. Key dimensional specifications include contact lengths (L) from 44.5 mm to 65.9 mm and various body dimensions (A, C, D, E) tailored to specific insert arrangements. This versatile connector is engineered for demanding applications requiring high current capacity, multiple contact configurations, and reliable performance across diverse industrial environments.
搜索关键词: 1448764000
规格
常见问题
144-8764-000 是否符合 RoHS 标准?
是的,144-8764-000 符合 RoHS 标准。
144-8764-000 的交货期是多少?
144-8764-000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 178
可立即发货
最小订购数量: 15
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands