描述
143-8569-002 is a VEAM CIR Series connector insert assembly designed for flexible multi-contact interconnect solutions in industrial applications. The insert supports multiple contact sizes ranging from 0 to 20, with configurations accommodating wire sizes from 4/0 AWG to 28-32 AWG, and current ratings spanning from 7.5 A (Size 20) to 225 A (Size 4/0). The assembly features crimp-style contacts with various dimensional specifications including crimp bucket inner diameters ranging from 0.85 mm to 5.8 mm, and contact lengths up to 36.5 mm. This connector insert is widely used in aerospace, industrial control, and power distribution systems where reliable high-density interconnections and diverse wire gauge compatibility are required.
搜索关键词: 1438569002
规格
常见问题
143-8569-002 是否符合 RoHS 标准?
是的,143-8569-002 符合 RoHS 标准。
143-8569-002 的交货期是多少?
143-8569-002 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 74
可立即发货
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands